Renesas, PS2833-1-A DC Input Darlington Output Optocoupler, Surface Mount, 4-Pin SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

High collector-to-emitter voltage photocouplers (optocouplers) are optically coupled isolators containing a GaAs infrared light emitting diode and an NPN silicon Darlington connected phototransistor. The isolation voltage during input and output and the voltage between the collector and the emitter of the transistor are both high.

The PS2832-1, -4 and PS2833-1, -4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon darlington-connected phototransistor. The package is a Shrink SOP (Small Outline Package) type for high density mounting applications.

High collector to emitter voltage (VCEO = 300 V: PS2832-1, -4) (VCEO = 350 V: PS2833-1, -4)
Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
High isolation voltage (BV = 2 500 Vr.m.s.)
High current transfer ratio (CTR = 2 000% TYP.)
APPLICATIONS
Hybrid IC
Telephone/Telegraph Receiver
FAX

Specifications
Attribute Value
Mounting Type Surface Mount
Output Device Darlington
Maximum Forward Voltage 1.4V
Number of Channels 1
Number of Pins 4
Package Type SSOP
Input Current Type DC
Typical Rise Time 20µs
Maximum Input Current 10 mA
Isolation Voltage 2.5 kVrms
Maximum Current Transfer Ratio 4500%
Minimum Current Transfer Ratio 400%
Typical Fall Time 5µs
10 In stock for delivery within 5 working days
Price Each (In a Pack of 10)
£ 0.713
(exc. VAT)
£ 0.856
(inc. VAT)
Units
Per unit
Per Pack*
10 - 40
£0.713
£7.13
50 - 90
£0.57
£5.70
100 - 190
£0.514
£5.14
200 +
£0.50
£5.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
The TLP521 are single channel optocouplers. Each channel ...
Description:
The TLP521 are single channel optocouplers. Each channel is composed of a Gallium Arsenide infra-red emitting diode and a silicon photo transistor. Package style for this devices is 4 pin, with surface mount, butt cut and gull wing options available. Performance guaranteed over -55°C to +125°C temperature range High current ...
These devices are single optocouplers. Each channel is ...
Description:
These devices are single optocouplers. Each channel is composed of a Gallium Arsenide infra-red emitting diode and a silicon photo transistor. Package styles for these devices are 4 pin, with surface mount, butt cut and gull wing options available. The same electrical die, assembly processes and materials are used for ...
DC input/Darlington transistor output photocouplers (optocouplers) are optically ...
Description:
DC input/Darlington transistor output photocouplers (optocouplers) are optically coupled isolators containing a Ga As infrared light emitting diode and an NPN silicon Darlington connected phototransistor. This type can operate on a low-current DC input because of its Darlington configuration. High isolation voltage (BV = 2 500 Vr.m.s.)Small and thin package ...
BD3775AF is designed to monitor the voltage level ...
Description:
BD3775AF is designed to monitor the voltage level of one or two power supplies (+5V and an arbitrary voltage) in a microprocessor circuit, memory board in large-size computer, for example. If the circuit’s power supply deviates more than a specified amount, then the BD3775AF generates a reset signal to the ...