- RS Stock No.:
- 186-4343
- Mfr. Part No.:
- PS8302L-V-AX
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 186-4343
- Mfr. Part No.:
- PS8302L-V-AX
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The PS8302L and PS8302L2 are optical coupled isolators containing a GaAlAs LED on the input side and a PIN photodiode and a high-speed amplifier transistor on the output side on one chip. The PS8302L and PS8302L2 are designed specifically for high supply voltage and high common mode transient immunity (CMR). The PS8302L and PS8302L2 are in 6-pin plastic SDIP (Shrink Dual In-line Package). The PS8302L2 has 8 mm creepage distance and is half size of 8-pin DIP. The PS8302L is lead bending type (Gull-wing) for surface mounting. The PS8302L2 is lead bending type for long creepage distance (Gull-wing) for surface mount.
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN.)
Half size of 8-pin DIP
Long creepage distance (8 mm MIN. : PS8302L2)
High supply voltage (VCC = 35 V)
High isolation voltage (BV = 5 000 Vr.m.s.)
High-speed response (tPHL = 0.8 μs MAX., tPLH = 0.8 μs MAX.)
Pb-Free product
APPLICATIONS
Computer and peripheral manufactures
General purpose inverter
Substitutions for relays and pulse transformers
Power supply
Half size of 8-pin DIP
Long creepage distance (8 mm MIN. : PS8302L2)
High supply voltage (VCC = 35 V)
High isolation voltage (BV = 5 000 Vr.m.s.)
High-speed response (tPHL = 0.8 μs MAX., tPLH = 0.8 μs MAX.)
Pb-Free product
APPLICATIONS
Computer and peripheral manufactures
General purpose inverter
Substitutions for relays and pulse transformers
Power supply
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Photodiode |
Maximum Forward Voltage | 2V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Typical Rise Time | 0.33µs |
Maximum Input Current | 16 mA |
Isolation Voltage | 5 kVrms |
Minimum Current Transfer Ratio | 15% |
Typical Fall Time | 0.3µs |