- RS Stock No.:
- 173-6538
- Mfr. Part No.:
- ICPL2601SM
- Brand:
- Isocom
Discontinued product
- RS Stock No.:
- 173-6538
- Mfr. Part No.:
- ICPL2601SM
- Brand:
- Isocom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ICPL2601 device consist of an infrared emitting diode, optically coupled to a high speed integrated photo detector logic gate with a strobable output.
High Speed 10Mbit/s
Minimum Common Mode Transient Immunity
10kV/μs for ICPL2611
High AC Isolation Voltage 5000VRMS
Guaranteed Performance from -40°C to 85°C
Logic Gate Output
Pb Free
Line Receivers, Data Communication
LSTTL to TTL, LSTTL or 5V CMOS
Data Multiplexing
Pulse Transformer Replacement
Switch Mode Power supplies)
Ground Loop Elimination
Computer Peripheral Interface
Minimum Common Mode Transient Immunity
10kV/μs for ICPL2611
High AC Isolation Voltage 5000VRMS
Guaranteed Performance from -40°C to 85°C
Logic Gate Output
Pb Free
Line Receivers, Data Communication
LSTTL to TTL, LSTTL or 5V CMOS
Data Multiplexing
Pulse Transformer Replacement
Switch Mode Power supplies)
Ground Loop Elimination
Computer Peripheral Interface
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Photodetector |
Maximum Forward Voltage | 1.8V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | DIP |
Typical Rise Time | 40ns |
Maximum Input Current | 50 mA |
Isolation Voltage | 5000 (Minimum) Vrms |
Logic Output | Yes |
Typical Fall Time | 10ns |
Series | ICPL2601 |