- RS Stock No.:
- 165-1742
- Mfr. Part No.:
- KB814-B
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 165-1742
- Mfr. Part No.:
- KB814-B
- Brand:
- Kingbright
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Optocoupler, AC Input, Transistor Output, Kingbright
Optocouplers, Kingbright
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Transistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SMD |
Input Current Type | AC |
Typical Rise Time | 4µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5 kVrms |
Maximum Current Transfer Ratio | 300% |
Minimum Current Transfer Ratio | 120 % |
Typical Fall Time | 3µs |