- RS Stock No.:
- 144-5196
- Mfr. Part No.:
- TLP293(GR-TPL,E(T
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 144-5196
- Mfr. Part No.:
- TLP293(GR-TPL,E(T
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
Product Details
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SO4 |
Input Current Type | DC |
Typical Rise Time | 2µs |
Maximum Input Current | 50 (Forward Current) mA |
Isolation Voltage | 3750 Vrms |
Maximum Current Transfer Ratio | 300% |
Typical Fall Time | 3µs |
Minimum Current Transfer Ratio | 100% |
Series | TLP293 |
Special Features | Collector Emitter Voltage 80 V (Min.), Suitable for High Density Surface Mounting Applications |