- RS Stock No.:
- 207-608
- Mfr. Part No.:
- TLP225A(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 207-608
- Mfr. Part No.:
- TLP225A(F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photorelay (MOSFET Output)
Semiconductor relay featuring Toshiba's state-of-the-art MOSFET technology
Economical product comparable in cost to a general-purpose mechanical relay
Economical product comparable in cost to a general-purpose mechanical relay
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | MOSFET |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | PDIP |
Input Current Type | DC |
Maximum Input Current | 50 mA |
Isolation Voltage | 2.5 kVrms |