Copal Electronics 5V dc 5 Pulse Optical Encoder with a 6.35 mm Round Shaft, Wire Lead

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Multi-function device Joystick, optical encoder, and push switch functions in one package.
Suitable size for panels. Smooth operational feel.
Long life Joystick 500K cycles, encoder & switch 1M cycles
Applications
Medical device
Broadcast equipment
Surveillance camera

Specifications
Attribute Value
Pulses Per Revolution 5
Encoder Reading Incremental
Encoder Signal Digital Square Wave
Supply Voltage 5V dc
Shaft Diameter 6.35 mm
Shaft Length 9.35mm
Mounting Hole Diameter M17
Shaft Style Round
Termination Style Wire Lead
Current Rating 20mA
Available to back order for despatch 17/06/2020, delivery within 5 working days
Price Each (In a Tray of 20)
£ 52.274
(exc. VAT)
£ 62.729
(inc. VAT)
Units
Per unit
Per Tray*
20 +
£52.274
£1,045.48
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
CTS Corporation has added a 64 PPR model ...
Description:
CTS Corporation has added a 64 PPR model to the 291 series of optical encoders. This technology was developed to accommodate applications demanding greater rotational accuracy within the industrial, medical and transportation markets. CTS’s 291 Series of optical encoders has traditionally offered highly reliable digital output and long rotational life ...
EN series rotary optical encoders with two channel ...
Description:
EN series rotary optical encoders with two channel quadrature output, a square wave signal and a resolution to 256 PPR. These EN series rotary optical encoders are bushing or servo mount, CMOS and TTL compatible and have a long life of 10,000,000 revolutions. Versions with a ball bearing bushing configuration ...
62C1111-02-060C | Grayhill 5V dc Optical Encoder with ...
Description:
62C1111-02-060C | Grayhill 5V dc Optical Encoder with a 6.35 mm Flat Shaft, Panel Mount, Connector
25LB22-H | Grayhill Mechanical Rotary Encoder with a ...
Description:
25LB22-H | Grayhill Mechanical Rotary Encoder with a 6.35 mm Flat Shaft, Panel Mount