Copal Electronics 5V dc 5 Pulse Optical Encoder with a 6.35 mm Round Shaft, Wire Lead

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Multi-function device Joystick, optical encoder, and push switch functions in one package.
Suitable size for panels. Smooth operational feel.
Long life Joystick 500K cycles, encoder & switch 1M cycles
Applications
Medical device
Broadcast equipment
Surveillance camera

Specifications
Attribute Value
Pulses Per Revolution 5
Encoder Reading Incremental
Encoder Signal Digital Square Wave
Supply Voltage 5V dc
Shaft Diameter 6.35 mm
Shaft Length 9.35mm
Mounting Hole Diameter M17
Shaft Style Round
Termination Style Wire Lead
Current Rating 20mA
Available to back order for despatch 15/06/2020, delivery within 5 working days
Price Each (In a Tray of 20)
£ 52.274
(exc. VAT)
£ 62.729
(inc. VAT)
Units
Per unit
Per Tray*
20 +
£52.274
£1,045.48
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
EN series rotary optical encoders with two channel ...
Description:
EN series rotary optical encoders with two channel quadrature output, a square wave signal and a resolution to 256 PPR. These EN series rotary optical encoders are bushing or servo mount, CMOS and TTL compatible and have a long life of 10,000,000 revolutions. Versions with a ball bearing bushing configuration ...
62C1111-02-060C | Grayhill 5V dc Optical Encoder with ...
Description:
62C1111-02-060C | Grayhill 5V dc Optical Encoder with a 6.35 mm Flat Shaft, Panel Mount, Connector
The 62A, V, D Series of optical encoders ...
Description:
The 62A, V, D Series of optical encoders from Grayhill are low cost and economical in size. This range of encoders are suitable for use in applications such as global positioning systems, driver information systems and medical equipment. Features:3.3Vdc or 5Vdc Versions Available with 12,16, 20, 24 and 32 Detent ...
The 62N series optical encoders offer either 12, ...
Description:
The 62N series optical encoders offer either 12, 16, 24 or 32 detent positions for each code section. The 62N features a 0.5 inch package with a non-turn pushbutton dedicated shaft. This ensures pushbutton text and orientation which reduces accidental incorrect selections. They are designed for operational use to move ...