- RS Stock No.:
- 794-7896
- Mfr. Part No.:
- 10.13
- Brand:
- Facom
2 In stock - FREE next working day delivery available
24 available from Europe for delivery within 1 working day(s).
Added
Price Each
£25.24
(exc. VAT)
£30.29
(inc. VAT)
Units | Per unit |
1 + | £25.24 |
- RS Stock No.:
- 794-7896
- Mfr. Part No.:
- 10.13
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Facom Torque Open End Bits
Professional interchangeable open wrench ends with 9x12 mm drive fitting.
Weight is 37 g
Width of 24.5 mm
Width of 24.5 mm
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Size | 13.0 mm |
Finish | Chrome |
Related links
- Gedore 8791 Series Open Ended Insert Spanner Head Chrome Finish
- Gedore 8795 Series Square Spanner Head Chrome Finish
- STAHLWILLE 731/10 Series Open Ended Insert Spanner Head 9 x 12mm Insert
- Gedore 8795 Series Spanner Spanner Head 27 x 12mm Insert, Chrome Finish
- Gedore 8791 Series Spanner Head Chrome Finish
- Facom J.CF Series Open Ended Insert Spanner Head 3/8in Insert,...
- Gedore 8791 Series Spanner Spanner Head Chrome Finish
- STAHLWILLE Spanner Head Chrome Finish