- RS Stock No.:
- 737-0435
- Mfr. Part No.:
- 01490028
- Brand:
- STAHLWILLE
- RS Stock No.:
- 737-0435
- Mfr. Part No.:
- 01490028
- Brand:
- STAHLWILLE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Crow Feet Spanners
Special application crow feet spanners for use in confined areas and narrow reccesses. If using with a torque wrench settings may require modifying.
Designed for use with 3/8 inch square drive ratchets
deal for reaching behind obstructions and into narrow recesses
Constructed from Chrome Alloy Steel
Chrome plated finish
deal for reaching behind obstructions and into narrow recesses
Constructed from Chrome Alloy Steel
Chrome plated finish
Individual Special Application
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Size | 7/16 in |
Insert Size | 1/4 tomme |
Finish | Chrome |
Related links
- STAHLWILLE 731/40 Series Spanner Head 14 x 18mm Insert, Chrome Finish
- STAHLWILLE 440A Series Crow Foot Spanner Head 1/4in Insert, Chrome Finish
- STAHLWILLE 540 Series Crow Foot Spanner Head 3/8in Insert, Chrome Finish
- STAHLWILLE 540A Series Crow Foot Spanner Insert 1/8in Insert, Chrome Finish
- STAHLWILLE 440A Series Crow Foot Spanner Head 3/8in Insert, Chrome Finish
- STAHLWILLE 540 Series Crow Foot Spanner Head 1/4in Insert, Chrome Finish
- STAHLWILLE 5822 Series Spanner Head 14 x 18mm Insert, Chrome Finish
- STAHLWILLE Spanner Head Chrome Finish