AD8625ARUZ Analog Devices, Op Amp, RRO, 5MHz, 6 → 24 V, 14-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Single Supply JFET Op Amps, Analog Devices

A range of JFET input Op Amps from Analog Devices suitable for operation from single rail power supplies. The input common mode range of these operational amplifiers includes ground (or the negative supply rail with dual supplies) and most of the devices feature rail-to-rail outputs. Single, Dual and Quad package options are available.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 6 → 24 V
Typical Gain Bandwidth Product 5MHz
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 5V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Typical Voltage Gain 107 dB
Rail to Rail Rail to Rail Output
Height 1mm
Length 5mm
Dimensions 5 x 4.4 x 1mm
Typical Input Voltage Noise Density 17.5nV/√Hz
Width 4.4mm
192 In stock for FREE next working day delivery
Price Each (In a Tube of 96)
£ 5.792
(exc. VAT)
£ 6.95
(inc. VAT)
Units
Per unit
Per Tube*
96 - 384
£5.792
£556.032
480 - 864
£5.213
£500.448
960 +
£4.876
£468.096
*price indicative
Related Products
OP471GSZ | OP471GSZ Analog Devices, Op Amp, 6.5MHz, ...
Description:
OP471GSZ | OP471GSZ Analog Devices, Op Amp, 6.5MHz, 16-Pin SOIC W
A range of low noise operational amplifiers from ...
Description:
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.