AD8609ARUZ Analog Devices, Op Amp, RRIO, 400kHz, 3 V, 14-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

CMOS Precision Op Amps, Analog Devices

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 3 V
Typical Gain Bandwidth Product 400kHz
Typical Slew Rate 0.1V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 4.4mm
Rail to Rail Rail to Rail Input/Output
Typical Voltage Gain 113 dB
Dimensions 5 x 4.4 x 1mm
Typical Input Voltage Noise Density 25nV/√Hz
Height 1mm
Length 5mm
Available to back order for despatch 14/07/2020
Price Each (In a Tube of 96)
£ 2.812
(exc. VAT)
£ 3.374
(inc. VAT)
Units
Per unit
Per Tube*
96 - 384
£2.812
£269.952
480 - 864
£2.441
£234.336
960 +
£2.234
£214.464
*price indicative
Related Products
The zero-drift amplifiers continuously self-correct for dc errors ...
Description:
The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.
AD8616ARZ | AD8616ARZ Analog Devices, Op Amp, RRIO, ...
Description:
AD8616ARZ | AD8616ARZ Analog Devices, Op Amp, RRIO, 24MHz, 3 V, 8-Pin SOIC
AD8617ARZ | AD8617ARZ Analog Devices, Low Power, Op ...
Description:
AD8617ARZ | AD8617ARZ Analog Devices, Low Power, Op Amp, RRIO, 400kHz, 3 V, 8-Pin SOIC
AD8607ARZ-REEL7 | AD8607ARZ-REEL7 Analog Devices, Precision, Op Amp, ...
Description:
AD8607ARZ-REEL7 | AD8607ARZ-REEL7 Analog Devices, Precision, Op Amp, RRIO, 400kHz, 1.8 → 5 V, 8-Pin SOIC