- RS Stock No.:
- 877-9038
- Mfr. Part No.:
- ADA4851-1YRJZ-R2
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 877-9038
- Mfr. Part No.:
- ADA4851-1YRJZ-R2
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
High Speed Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 2.7 → 12 V |
Typical Gain Bandwidth Product | 130MHz |
Typical Slew Rate | 375V/µs |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Output Current | 83 mA |
Offset Voltage | 7.5mV |
Rail to Rail | Rail to Rail Output |
Maximum Input Voltage | 12 V |
Typical Voltage Gain | 107 dB |
Minimum Input Voltage | 2.7 V |
Typical Input Voltage Noise Density | 10nV/√Hz |
Length | 3mm |
Input Offset Current | 20nA |
Width | 1.7mm |
Input Voltage Range | 2.7 → 12 V |
Dimensions | 3 x 1.7 x 1.3mm |
Height | 1.3mm |
- RS Stock No.:
- 877-9038
- Mfr. Part No.:
- ADA4851-1YRJZ-R2
- Brand:
- Analog Devices