- RS Stock No.:
- 877-6351
- Mfr. Part No.:
- ADA4855-3YCPZ-R2
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 877-6351
- Mfr. Part No.:
- ADA4855-3YCPZ-R2
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
High Speed Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Power Supply Type | Single |
Number of Channels per Chip | 3 |
Pin Count | 16 |
Typical Single Supply Voltage | 3 → 5.5 V |
Typical Gain Bandwidth Product | 430MHz |
Typical Slew Rate | 870V/µs |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 5.5 V |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 92 dB |
Output Current | 57 mA |
Offset Voltage | 3mV |
Typical Input Voltage Noise Density | 6.8nV/√Hz |
Input Voltage Range | 3 → 5.5 V |
Minimum Input Voltage | 3 V |
Height | 0.75mm |
Width | 4.1mm |
Dimensions | 4.1 x 4.1 x 0.75mm |
Length | 4.1mm |
- RS Stock No.:
- 877-6351
- Mfr. Part No.:
- ADA4855-3YCPZ-R2
- Brand:
- Analog Devices