LTC6240CS5#TRMPBF Analog Devices, Low Noise, Op Amp, RRO, 18MHz, 5-Pin TSOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Low Noise CMOS Op Amps, Linear Technology

Advanced CMOS operational amplifiers from Linear Technology offering ultra-low input bias currents and low noise combined with low power consumption and stable operating characteristics. Outputs are typically capable of swinging within 50mV of the supply rails maximizing dynamic range in low supply voltage applications. Input common mode range includes ground, and often includes both supply rails.

Typical applications include:

Portable test equipment
High impedance transducer amplifiers
Medical Instrumentation
Photodiode amplifiers
Charge coupled device amplifiers
Low noise, low power signal processing
Rail-to-Rail buffer amplifiers
Battery powered equipment

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Low Noise
Mounting Type Surface Mount
Package Type TSOT-23
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 5
Typical Gain Bandwidth Product 18MHz
Typical Slew Rate 10V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Rail to Rail Rail to Rail Output
Maximum Input Voltage 3.5 V
Height 0.9mm
Width 1.75mm
Input Voltage Range -5 3.5 V
Typical Voltage Gain 128.6 dB
Length 2.9mm
Typical Input Voltage Noise Density 10nV/√Hz
Minimum Input Voltage -5 V
Input Offset Current 750pA
Offset Voltage 725µV
Dimensions 2.9 x 1.75 x 0.9mm
60 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 1.686
(exc. VAT)
£ 2.023
(inc. VAT)
Units
Per unit
Per Pack*
5 - 45
£1.686
£8.43
50 +
£1.124
£5.62
*price indicative
Packaging Options:
Related Products
The AUIPS7111S is a fully protected four terminal ...
Description:
The AUIPS7111S is a fully protected four terminal high side switch. It features current sensing, over-current, over-temperature, ESD protection and drain to source active clamp. When the input voltage Vcc - Vin is higher than the specified threshold, the output power Mosfet is turned on. When the Vcc - Vin ...
Advanced CMOS operational amplifiers from Linear Technology offering ...
Description:
Advanced CMOS operational amplifiers from Linear Technology offering ultra-low input bias currents and low noise combined with low power consumption and stable operating characteristics. Outputs are typically capable of swinging within 50mV of the supply rails maximizing dynamic range in low supply voltage applications. Input common mode range includes ground, ...
The LTC624/6241/LTC6242 are single, dual and quad low ...
Description:
The LTC624/6241/LTC6242 are single, dual and quad low noise, low offset, rail-to-rail output, unity gain stable CMOS op amps that feature 1pA of input bias current. Input bias current is guaranteed to be 1pA max on the single LTC624. The .1Hz to 1Hz noise of only 55n VP-P, along with ...
PA92 | PA92 Apex, Op Amp, 18MHz, 12-Pin ...
Description:
PA92 | PA92 Apex, Op Amp, 18MHz, 12-Pin SIP