- RS Stock No.:
- 825-8421
- Mfr. Part No.:
- OPA1642AIDGKT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-8421
- Mfr. Part No.:
- OPA1642AIDGKT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 11MHz |
Typical Dual Supply Voltage | ±2.25 → ±18V |
Typical Slew Rate | 20V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 134 dB |
Typical Input Voltage Noise Density | 8nV/√Hz |
Height | 0.95mm |
Width | 3.1mm |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |