LT6221IS8#PBF Analog Devices, Low Power, Op Amp, RRIO, 60MHz 1 MHz, 2.2 12.6 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Precision Operational Amplifiers, Linear Technology

The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Low Power
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 2.2 12.6 V
Typical Gain Bandwidth Product 60MHz
Typical Dual Supply Voltage ±5V
Typical Slew Rate 20V/µs
Maximum Operating Frequency 1 MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3.988mm
Dimensions 5.004 x 3.988 x 1.498mm
Height 1.498mm
Length 5mm
Rail to Rail Rail to Rail Input/Output
Typical Input Voltage Noise Density 10nV/√Hz
Typical Voltage Gain 100 dB
336 In stock for FREE next working day delivery
Price Each (In a Pack of 2)
£ 4.135
(exc. VAT)
£ 4.962
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
£4.135
£8.27
10 - 38
£3.93
£7.86
40 - 98
£2.81
£5.62
100 - 198
£2.735
£5.47
200 +
£2.67
£5.34
*price indicative
Packaging Options:
Related Products
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include power FET drivers, headphone amplifiers, ultrasound and piezo drivers, ASIC ...
The LT®622/LT6221/LT6222 are single/dual/quad, low power, high speed ...
Description:
The LT®622/LT6221/LT6222 are single/dual/quad, low power, high speed rail-to-rail input and output operational amplifiers with excellent DC performance. The LT622/ LT6221/LT6222 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. Typically, the LT622/LT6221/LT6222 have an input offset ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.