- RS Stock No.:
- 819-7290
- Mfr. Part No.:
- ADA4505-4ARUZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 819-7290
- Mfr. Part No.:
- ADA4505-4ARUZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 1.8 → 5 V |
Typical Gain Bandwidth Product | 50kHz |
Typical Dual Supply Voltage | ±0.9 → ±2.5V |
Typical Slew Rate | 6mV/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 120 dB |
Width | 4.5mm |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Length | 5.1mm |
Typical Input Voltage Noise Density | 65nV/√Hz |