- RS Stock No.:
- 812-2363
- Mfr. Part No.:
- LMV842MA/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 812-2363
- Mfr. Part No.:
- LMV842MA/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Voltage CMOS Op Amps, LMV/TLV Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 12 V |
Typical Gain Bandwidth Product | 4.5MHz |
Typical Slew Rate | 2.5V/µs |
Maximum Operating Frequency | 3 MHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 133 dB |
Height | 1.5mm |
Typical Input Voltage Noise Density | 20nV/√Hz |
Length | 5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
- RS Stock No.:
- 812-2363
- Mfr. Part No.:
- LMV842MA/NOPB
- Brand:
- Texas Instruments