TL103WAID Texas Instruments, OP Amp + Voltage Reference, 900kHz 100 kHz, 3 → 32 V, 8-Pin SOIC
- RS Stock No.:
- 809-5330
- Mfr. Part No.:
- TL103WAID
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 809-5330
- Mfr. Part No.:
- TL103WAID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 → 32 V | |
| Typical Gain Bandwidth Product | 900kHz | |
| Typical Slew Rate | 0.4V/µs | |
| Maximum Operating Frequency | 100 kHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 100 dB | |
| Height | 1.5mm | |
| Typical Input Voltage Noise Density | 50nV/√Hz | |
| Width | 4mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 32 V | ||
Typical Gain Bandwidth Product 900kHz | ||
Typical Slew Rate 0.4V/µs | ||
Maximum Operating Frequency 100 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Height 1.5mm | ||
Typical Input Voltage Noise Density 50nV/√Hz | ||
Width 4mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Combined Op Amp & Voltage Reference
Combined Operational Amplifier and Voltage Reference ICs from Texas Instruments. The devices contain a high quality op amp and a precision voltage reference.
