ADA4862-3YRZ Analog Devices, Current Feedback, Op Amp, 300MHz, 5 → 12 V, 14-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

High Speed Operational Amplifiers, Analog Devices

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Current Feedback
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Number of Channels per Chip 3
Pin Count 14
Typical Single Supply Voltage 5 → 12 V
Typical Gain Bandwidth Product 300MHz
Typical Slew Rate 600 V/μs, 750 V/μs
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Rail to Rail No
Dimensions 8.75 x 4 x 1.5mm
Length 8.75mm
Height 1.5mm
Width 4mm
8 In stock - FREE next working day delivery available
Price Each (In a Pack of 2)
£ 2.055
(exc. VAT)
£ 2.466
(inc. VAT)
Units
Per unit
Per Pack*
2 - 26
£2.055
£4.11
28 +
£1.785
£3.57
*price indicative
Packaging Options:
Related Products
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers. High ...
A wide range of Low Noise operational amplifiers ...
Description:
A wide range of Low Noise operational amplifiers from Linear Technology intended for applications where a wide dynamic range with excellent small signal performance is required. These device are suitable for a host of specialized applications including high quality audio, accelerometer, gyroscope and strain gauge amplifiers, infrared detectors and ultrasound ...
High-performance General Purpose operational amplifiers from Linear Technology. ...
Description:
High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT mounting types are available. Typical applications include signal processing, active ...
Advanced CMOS operational amplifiers from Linear Technology offering ...
Description:
Advanced CMOS operational amplifiers from Linear Technology offering ultra-low input bias currents and low noise combined with low power consumption and stable operating characteristics. Outputs are typically capable of swinging within 50mV of the supply rails maximizing dynamic range in low supply voltage applications. Input common mode range includes ground, ...