- RS Stock No.:
- 787-8217
- Mfr. Part No.:
- LM224DTBG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 787-8217
- Mfr. Part No.:
- LM224DTBG
- Brand:
- onsemi
Legislation and Compliance
Product Details
LM324, LM224, LM2902, NCV2902, Single Supply, Quad Operational Amplifiers, ON Semiconductor
The ON Semiconductor LM324/LM224/LM2902/NCV2902 quad operational amplifiers with true differential inputs can operate at supply voltages between 3 V and 32 V.
The common mode input range includes the negative supply eliminating the need for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
The common mode input range includes the negative supply eliminating the need for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
Four Amplifiers Per Package
Short Circuited Protected Outputs
True Differential Input Stage
Single Supply Operation: 3 V to 32 V
Low Input Bias Currents: 100 nA Maximum (LM324A)
Internally Compensated
ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation
Short Circuited Protected Outputs
True Differential Input Stage
Single Supply Operation: 3 V to 32 V
Low Input Bias Currents: 100 nA Maximum (LM324A)
Internally Compensated
ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 32 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Width | 4.5mm |
Length | 5.1mm |
Height | 1.05mm |
Dimensions | 5.1 x 4.5 x 1.05mm |