Recently searched

    LT1632CS8#PBF Analog Devices, Op Amp, RRIO, 40MHz, 2.7 V, 8-Pin SOIC

    RS Stock No.:
    761-8346
    Mfr. Part No.:
    LT1632CS8#PBF
    Brand:
    Analog Devices
    Analog Devices
    View all Op Amps
    4 In stock - FREE next working day delivery available
    Add to Basket
    Units

    Added

    Price Each

    £8.05

    (exc. VAT)

    £9.66

    (inc. VAT)

    UnitsPer unit
    1 - 9£8.05
    10 - 24£7.63
    25 - 49£6.82
    50 - 74£6.49
    75 +£6.46
    Packaging Options:
    RS Stock No.:
    761-8346
    Mfr. Part No.:
    LT1632CS8#PBF
    Brand:
    Analog Devices

    Legislation and Compliance


    Product Details

    General Purpose Op Amps, Linear Technology


    High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT mounting types are available. Typical applications include signal processing, active filters, multiplex amplifiers, sensor conditioning, 4 to 25mA current transmitters, buffer amplifiers, ADC drivers and instrumentation.


    Operational Amplifiers, Linear Technology


    Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

    Specifications

    AttributeValue
    Amplifier TypeGeneral Purpose
    Mounting TypeSurface Mount
    Package TypeSOIC
    Power Supply TypeDual, Single
    Number of Channels per Chip2
    Pin Count8
    Typical Single Supply Voltage2.7 V
    Typical Gain Bandwidth Product40MHz
    Typical Dual Supply Voltage±15V
    Typical Slew Rate35V/µs
    Maximum Operating Temperature+85 °C
    Minimum Operating Temperature-40 °C
    Rail to RailRail to Rail Input/Output
    Typical Voltage Gain134 dB
    Dimensions5.004 x 3.988 x 1.752mm
    Height1.752mm
    Length5mm
    Typical Input Voltage Noise Density12nV/√Hz
    Width3.988mm
    4 In stock - FREE next working day delivery available
    Add to Basket
    Units

    Added

    Price Each

    £8.05

    (exc. VAT)

    £9.66

    (inc. VAT)

    UnitsPer unit
    1 - 9£8.05
    10 - 24£7.63
    25 - 49£6.82
    50 - 74£6.49
    75 +£6.46
    Packaging Options: