LT1010CN8#PBF Analog Devices, High Current, Op Amp, 20MHz, 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

High Current Buffers & Power Op Amps, Linear Technology

Linear Technology high current buffers and power operational amplifiers have increased output current capacity making them suitable for driving demanding loads. They can be used as stand-alone buffers and amplifiers, or to boost the output current of conventional op amps and provide isolation from highly capacitive loads. Typical applications include cable drivers, small motor drivers, video and audio amplifiers, thermoelectric cooler drivers, automatic test equipment and power supplies.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type High Current
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 20MHz
Typical Dual Supply Voltage ±15V
Typical Slew Rate 75V/µs
Maximum Operating Temperature +100 °C
Minimum Operating Temperature 0 °C
Rail to Rail No
Height 3.81mm
Width 6.477mm
Typical Voltage Gain 0 dB
Length 10.16mm
Dimensions 10.16 x 6.477 x 3.81mm
109 In stock for FREE next working day delivery
Price Each
£ 4.66
(exc. VAT)
£ 5.59
(inc. VAT)
Units
Per unit
1 - 9
£4.66
10 - 24
£4.00
25 +
£3.33
Packaging Options:
Related Products
A range of JFET input Op Amps from ...
Description:
A range of JFET input Op Amps from Analog Devices suitable for operation from single rail power supplies. The input common mode range of these operational amplifiers includes ground (or the negative supply rail with dual supplies) and most of the devices feature rail-to-rail outputs. Single, Dual and Quad package ...
A range of Low Power and Micro Power ...
Description:
A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered systems, mobile devices, portable Instrumentation, micro-power active filters and low ...
A range of Low Power and Micro Power ...
Description:
A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered systems, mobile devices, portable Instrumentation, micro-power active filters and low ...
Low input offset voltage: 150 μV maximum Low ...
Description:
Low input offset voltage: 150 μV maximum Low offset voltage drift over –55°C to +125°C:1.2 μV/°C maximum Low supply current (per amplifier):725 μA maximum High open-loop gain: 5000 V/mV minimum Input bias current: 3 nA maximum Low noise voltage density: 11 nV/√Hz at 1 k HzStable with large capacitive loads:10 ...