ADA4051-2ARMZ Analog Devices, Low Power, Op Amp, RRIO, 125kHz, 1.8 → 5.5 V, 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Zero-Drift Amplifiers, Analog Devices

The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Low Power
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 1.8 → 5.5 V
Typical Gain Bandwidth Product 125kHz
Typical Slew Rate 0.06V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Rail to Rail Rail to Rail Input/Output
Length 3.2mm
Dimensions 3.2 x 3.2 x 0.95mm
Typical Input Voltage Noise Density 95nV/√Hz
Height 0.95mm
Typical Voltage Gain 130 dB
Width 3.2mm
41 In stock for FREE next working day delivery
Price Each
£ 3.18
(exc. VAT)
£ 3.82
(inc. VAT)
Units
Per unit
1 - 9
£3.18
10 - 24
£2.74
25 +
£2.30
Packaging Options:
Related Products
A wide range of high current and high ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include power FET drivers, headphone amplifiers, ultrasound and piezo drivers, ASIC ...
AD8613AUJZ-REEL7 | AD8613AUJZ-REEL7 Analog Devices, Low Power, Op ...
Description:
AD8613AUJZ-REEL7 | AD8613AUJZ-REEL7 Analog Devices, Low Power, Op Amp, RRIO, 400kHz, 1.8 → 5 V, 5-Pin TSOT-23
AD8032BRZ | AD8032BRZ Analog Devices, Low Power, Op ...
Description:
AD8032BRZ | AD8032BRZ Analog Devices, Low Power, Op Amp, RRIO, 5 V, 8-Pin SOIC
AD8038ARZ-REEL7 | AD8038ARZ-REEL7 Analog Devices, Low Power, Op ...
Description:
AD8038ARZ-REEL7 | AD8038ARZ-REEL7 Analog Devices, Low Power, Op Amp, 45MHz 100 kHz, 5 V, 8-Pin SOIC