AD8056ARMZ Analog Devices, Low Noise, Op Amp, 300MHz, 8-Pin MSOP
- RS Stock No.:
- 759-1250
- Mfr. Part No.:
- AD8056ARMZ
- Brand:
- Analog Devices
View all Op Amps
Available to back order for despatch when stock is available
Price Each
£4.55
(exc. VAT)
£5.46
(inc. VAT)
Units | Per unit |
1 - 9 | £4.55 |
10 - 49 | £3.87 |
50 - 99 | £3.75 |
100 - 249 | £3.17 |
250 + | £2.84 |
Packaging Options:
- RS Stock No.:
- 759-1250
- Mfr. Part No.:
- AD8056ARMZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
High Speed Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 300MHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 1400V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | No |
Typical Voltage Gain | 71 dB |
Typical Input Voltage Noise Density | 6nV/√Hz |
Width | 3.2mm |
Length | 3.2mm |
Height | 0.95mm |
Dimensions | 3.2 x 3.2 x 0.95mm |