AD8010ANZ Analog Devices, High Speed, Op Amp, 230MHz, 8-Pin PDIP
- RS Stock No.:
- 759-1231
- Mfr. Part No.:
- AD8010ANZ
- Brand:
- Analog Devices
View all Op Amps
3 In stock - FREE next working day delivery available
Price Each
£8.97
(exc. VAT)
£10.76
(inc. VAT)
Units | Per unit |
1 - 9 | £8.97 |
10 - 24 | £8.10 |
25 - 49 | £7.72 |
50 - 99 | £7.46 |
100 + | £6.40 |
Packaging Options:
- RS Stock No.:
- 759-1231
- Mfr. Part No.:
- AD8010ANZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
High Current Operational Amplifiers, Analog Devices
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include power FET drivers, headphone amplifiers, ultrasound and piezo drivers, ASIC input or output amplifiers, waveform generation, automated test equipment (ATE) and instrumentation.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
Amplifier Type | High Speed |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 230MHz |
Typical Dual Supply Voltage | ±4.5 → ±6V |
Typical Slew Rate | 800V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Input Voltage Noise Density | 2nV/√Hz |
Height | 5.27mm |
Width | 7.11mm |
Dimensions | 10.92 x 7.11 x 5.27mm |
Length | 10.92mm |