- RS Stock No.:
- 732-8403
- Mfr. Part No.:
- MAX4230AXK+T
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-8403
- Mfr. Part No.:
- MAX4230AXK+T
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
MAX423x, High-Output-Drive, 10MHz, 10V/μs, Rail-to-Rail I/O Operational Amplifiers with Shutdown, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Operational Amplifiers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Typical Gain Bandwidth Product | 10MHz |
Typical Dual Supply Voltage | ±1.35 → ±2.5V |
Typical Slew Rate | 10V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 76 dB |
Rail to Rail | Rail to Rail Input/Output |
Height | 1mm |
Width | 1.35mm |
Typical Input Voltage Noise Density | 15nV/√Hz |
Length | 2.15mm |
Dimensions | 2.15 x 1.35 x 1mm |