MCP6041-E/P Microchip, Op Amp, 14kHz, 1.4 → 6 V, 8-Pin PDIP
- RS Stock No.:
- 723-9955
- Mfr. Part No.:
- MCP6041-E/P
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.621
(exc. VAT)
£0.745
(inc. VAT)
- RS Stock No.:
- 723-9955
- Mfr. Part No.:
- MCP6041-E/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 1.4 → 6 V | |
| Typical Gain Bandwidth Product | 14kHz | |
| Typical Slew Rate | 3V/ms | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Typical Voltage Gain | 115 dB | |
| Length | 10.16mm | |
| Width | 0.28in | |
| Dimensions | 0.4 x 0.28 x 0.195in | |
| Height | 4.95mm | |
| Typical Input Voltage Noise Density | 170nV/√Hz | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.4 → 6 V | ||
Typical Gain Bandwidth Product 14kHz | ||
Typical Slew Rate 3V/ms | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 115 dB | ||
Length 10.16mm | ||
Width 0.28in | ||
Dimensions 0.4 x 0.28 x 0.195in | ||
Height 4.95mm | ||
Typical Input Voltage Noise Density 170nV/√Hz | ||
MCP6041/6042/6043/6044 Operational Amplifiers
Operational Amplifiers, Microchip
Related links
- MCP6041T-E/OT Microchip RRIO 1.4 → 6 V, 8-Pin MSOP
- MCP6042-E/SN Microchip RRIO 1.4 → 6 V, 8-Pin SOIC
- MCP6041T-E/OT Microchip RRIO 1.4 → 6 V, 5-Pin SOT-23
- MCP6044-I/P Microchip Op Amps 14kHz 14-Pin PDIP
- MCP6041T-I/OT Microchip RRIO 1.4 → 6 V, 5-Pin SOT-23
- MCP6002-E/P Microchip Op Amp Rail to Rail Input 6 V, 8-Pin PDIP
- MCP6004-E/P Microchip RRIO 1.8 → 6 V, 14-Pin PDIP
- MCP6142-E/SN Microchip 100kHz 1 kHz 8-Pin SOIC

