Recently searched

    NJM4580E Nisshinbo Micro Devices, Op Amp, 15MHz, 8-Pin EMP

    RS Stock No.:
    713-9893
    Mfr. Part No.:
    NJM4580E
    Brand:
    Nisshinbo Micro Devices
    Nisshinbo Micro Devices
    View all Op Amps
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Pack of 5)

    £0.806

    (exc. VAT)

    £0.967

    (inc. VAT)

    UnitsPer unitPer Pack*
    5 - 45£0.806£4.03
    50 - 95£0.566£2.83
    100 - 195£0.552£2.76
    200 - 395£0.544£2.72
    400 +£0.53£2.65
    *price indicative
    RS Stock No.:
    713-9893
    Mfr. Part No.:
    NJM4580E
    Brand:
    Nisshinbo Micro Devices

    Legislation and Compliance


    Product Details

    Low Noise Operational Amplifiers, NJR



    Operational Amplifiers, New Japan Radio


    Specifications

    AttributeValue
    Mounting TypeSurface Mount
    Package TypeEMP
    Power Supply TypeDual
    Number of Channels per Chip2
    Pin Count8
    Typical Gain Bandwidth Product15MHz
    Typical Dual Supply Voltage±12 V, ±15 V, ±3 V, ±5 V, ±9 V
    Typical Slew Rate5V/µs
    Minimum Operating Temperature-40 °C
    Maximum Operating Temperature+85 °C
    Typical Voltage Gain110 dB
    Rail to RailNo
    Height1.5mm
    Width3.9mm
    Length5mm
    Dimensions5 x 3.9 x 1.5mm
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Pack of 5)

    £0.806

    (exc. VAT)

    £0.967

    (inc. VAT)

    UnitsPer unitPer Pack*
    5 - 45£0.806£4.03
    50 - 95£0.566£2.83
    100 - 195£0.552£2.76
    200 - 395£0.544£2.72
    400 +£0.53£2.65
    *price indicative