AD8062ARZ Analog Devices, Low Noise, Op Amp, RRO, 5 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

High Speed Operational Amplifiers, Analog Devices

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Low Noise
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 5 V
Typical Slew Rate 650V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 5 x 4 x 1.5mm
Width 4mm
Typical Voltage Gain 90 dB
Height 1.5mm
Typical Input Voltage Noise Density 8.5nV/√Hz
Rail to Rail Rail to Rail Output
Length 5mm
40 In stock for FREE next working day delivery
Price Each
£ 3.17
(exc. VAT)
£ 3.80
(inc. VAT)
Units
Per unit
1 - 19
£3.17
20 - 48
£2.84
49 +
£2.56
Packaging Options:
Related Products
A range of low noise operational amplifiers from ...
Description:
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.
An economic high speed op amp from Analog ...
Description:
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
AD8057ARZ | AD8057ARZ Analog Devices, Low Noise, Op ...
Description:
AD8057ARZ | AD8057ARZ Analog Devices, Low Noise, Op Amp, 300MHz, 5 V, 8-Pin SOIC
LT1014DSW#PBF | LT1014DSW#PBF Analog Devices, Op Amp, 5 ...
Description:
LT1014DSW#PBF | LT1014DSW#PBF Analog Devices, Op Amp, 5 V, 16-Pin SOIC W