- RS Stock No.:
- 697-7195
- Mfr. Part No.:
- AD8054ARUZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 697-7195
- Mfr. Part No.:
- AD8054ARUZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
High Speed Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 170V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 98 dB |
Rail to Rail | Rail to Rail Output |
Height | 1mm |
Typical Input Voltage Noise Density | 16nV/√Hz |
Length | 5mm |
Width | 4.4mm |
Dimensions | 5 x 4.4 x 1mm |