TLV2472ID Texas Instruments, Precision, Op Amp, RRIO, 2.8MHz, 3 V, 5 V, 8-Pin SOIC

Discontinued
Packaging Options:
RS Stock No.:
661-2233
Mfr. Part No.:
TLV2472ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

2.8MHz

Typical Slew Rate

1.5V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

120 dB

Height

1.58mm

Length

4.9mm

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

Typical Input Voltage Noise Density

28nV/√Hz

Low Voltage CMOS Op Amps, LMV/TLV Series