- RS Stock No.:
- 661-1047
- Mfr. Part No.:
- OPA734AID
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-1047
- Mfr. Part No.:
- OPA734AID
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Zero-Drift Operational Amplifiers, OPA Series
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 9 V |
Typical Gain Bandwidth Product | 1.6MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 1.5V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 130 dB |
Dimensions | 4.9 x 3.91 x 1.58mm |
Typical Input Voltage Noise Density | 135nV/√Hz |
Height | 1.58mm |
Length | 4.9mm |
Priced to Clear | Yes |
Width | 3.91mm |