- RS Stock No.:
- 660-9855
- Mfr. Part No.:
- OPA379AIDBVT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-9855
- Mfr. Part No.:
- OPA379AIDBVT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Power Op Amps, OPA Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 90kHz |
Typical Slew Rate | 0.03V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 120 dB |
Width | 1.6mm |
Length | 2.9mm |
Dimensions | 2.9 x 1.6 x 1.15mm |
Height | 1.15mm |
Typical Input Voltage Noise Density | 80nV/√Hz |
- RS Stock No.:
- 660-9855
- Mfr. Part No.:
- OPA379AIDBVT
- Brand:
- Texas Instruments