- RS Stock No.:
- 660-9710
- Mfr. Part No.:
- OPA2333AIDRBT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-9710
- Mfr. Part No.:
- OPA2333AIDRBT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Zero-Drift Operational Amplifiers, OPA Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SON |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 350kHz |
Typical Slew Rate | 0.16V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 130 dB |
Width | 3mm |
Height | 0.88mm |
Dimensions | 3 x 3 x 0.88mm |
Length | 3mm |
- RS Stock No.:
- 660-9710
- Mfr. Part No.:
- OPA2333AIDRBT
- Brand:
- Texas Instruments