- RS Stock No.:
- 660-9616
- Mfr. Part No.:
- LMV344IDR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-9616
- Mfr. Part No.:
- LMV344IDR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Voltage CMOS Op Amps, LMV/TLV Series
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 1V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 116 dB |
Rail to Rail | Rail to Rail Output |
Width | 3.91mm |
Length | 8.65mm |
Dimensions | 8.65 x 3.91 x 1.58mm |
Height | 1.58mm |
Typical Input Voltage Noise Density | 39nV/√Hz |