- RS Stock No.:
- 660-7742
- Mfr. Part No.:
- OPA234UA
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-7742
- Mfr. Part No.:
- OPA234UA
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 28 V |
Typical Gain Bandwidth Product | 350kHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.2V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 120 dB |
Width | 3.91mm |
Height | 1.58mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Typical Input Voltage Noise Density | 25nV/√Hz |