- RS Stock No.:
- 660-4370
- Mfr. Part No.:
- OPA657NB/250
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-4370
- Mfr. Part No.:
- OPA657NB/250
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
JFET Input Op Amp, OPA Difet Series
A range of high-performance Burr-Brown FET-input operational amplifiers from Texas Instruments. These devices have an input stage utilizing dielectrically-isolated FETs (Difet®) which dramatically reduces input bias currents by the elimination of isolation-junction leakage. They provide an unusual combination of high-speed and precision, coupled with ultra-low input currents. Typical applications include precision instrumentation, electrometer and photo detector amplifiers, medical equipment and high-accuracy data acquisition.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Gain Bandwidth Product | 1.6GHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 700V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 70 dB |
Rail to Rail | No |
Dimensions | 2.9 x 1.6 x 1.15mm |
Length | 2.9mm |
Typical Input Voltage Noise Density | 4.8nV/√Hz |
Height | 1.15mm |
Width | 1.6mm |
- RS Stock No.:
- 660-4370
- Mfr. Part No.:
- OPA657NB/250
- Brand:
- Texas Instruments