- RS Stock No.:
- 639-3960
- Mfr. Part No.:
- LMP7711MK/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 639-3960
- Mfr. Part No.:
- LMP7711MK/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Precision Low Voltage Op Amps
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise, Precision |
Mounting Type | Surface Mount |
Package Type | TSOT |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 17MHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 110 dB |
Rail to Rail | No |
Length | 2.97mm |
Width | 1.65mm |
Height | 0.87mm |
Dimensions | 2.97 x 1.65 x 0.87mm |
- RS Stock No.:
- 639-3960
- Mfr. Part No.:
- LMP7711MK/NOPB
- Brand:
- Texas Instruments