AD712JNZ Analog Devices, Op Amp, 4MHz, 8-Pin PDIP
- RS Stock No.:
- 606-0121P
- Mfr. Part No.:
- AD712JNZ
- Brand:
- Analog Devices
View all Op Amps
Available to back order for despatch when stock is available
Price Each (Supplied in a Tube)
£6.59
(exc. VAT)
£7.91
(inc. VAT)
Units | Per unit |
10 - 24 | £6.59 |
25 - 49 | £6.29 |
50 - 99 | £6.10 |
100 + | £5.21 |
Packaging Options:
- RS Stock No.:
- 606-0121P
- Mfr. Part No.:
- AD712JNZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
AD711/712/713 JFET Op Amps, Analog Devices
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 4MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 20V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Typical Voltage Gain | 112 dB |
Height | 3.43mm |
Typical Input Voltage Noise Density | 45nV/√Hz |
Dimensions | 9.27 x 7.24 x 3.43mm |
Width | 7.24mm |
Length | 9.27mm |