LT1358CN8#PBF Analog Devices, Op Amp, 22MHz, 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

High Speed Op Amps, Linear Technology

High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type General Purpose
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 22MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate 220V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Typical Input Voltage Noise Density 8nV/√Hz
Dimensions 10.16 x 6.48 x 3.3mm
Length 10.16mm
Height 3.3mm
Rail to Rail No
Width 6.48mm
Typical Voltage Gain 93 dB
95 In stock for FREE next working day delivery
Price Each
£ 7.60
(exc. VAT)
£ 9.12
(inc. VAT)
Units
Per unit
1 - 9
£7.60
10 - 24
£7.22
25 +
£5.04
Packaging Options: