LT1014CN#PBF Analog Devices, Op Amp, 5 V, 14-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Precision Operational Amplifiers, Linear Technology

The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Low Power, Precision
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 5 V
Typical Dual Supply Voltage ±15V
Typical Slew Rate 0.4V/µs
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Rail to Rail No
Typical Voltage Gain 120 dB
Length 19.56mm
Typical Input Voltage Noise Density 24nV/√Hz
Dimensions 19.56 x 6.48 x 3.3mm
Width 6.48mm
Height 3.3mm
23 In stock for FREE next working day delivery
Price Each
£ 10.03
(exc. VAT)
£ 12.04
(inc. VAT)
Units
Per unit
1 - 12
£10.03
13 +
£9.53
Packaging Options:
Related Products
Advanced CMOS operational amplifiers from Linear Technology offering ...
Description:
Advanced CMOS operational amplifiers from Linear Technology offering ultra-low input bias currents and low noise combined with low power consumption and stable operating characteristics. Outputs are typically capable of swinging within 50mV of the supply rails maximizing dynamic range in low supply voltage applications. Input common mode range includes ground, ...
A range of Low Power and Micro Power ...
Description:
A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered systems, mobile devices, portable Instrumentation, micro-power active filters and low ...
The LTC6078/LTC6079 are dual/quad, low offset, low noise ...
Description:
The LTC6078/LTC6079 are dual/quad, low offset, low noise operational amplifiers with low power consumption and rail-to-rail input/output swing. Input offset voltage is trimmed to less than 25μV and the CMOS inputs draw less than 50pA of bias current. The low offset drift, excellent CMRR, and high voltage gain make it ...
High-performance General Purpose operational amplifiers from Linear Technology. ...
Description:
High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT mounting types are available. Typical applications include signal processing, active ...