- RS Stock No.:
- 536-0341
- Mfr. Part No.:
- LMV341MG/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 536-0341
- Mfr. Part No.:
- LMV341MG/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Voltage CMOS Op Amps, LMV/TLV Series
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 1V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 116 dB |
Height | 0.9mm |
Dimensions | 2 x 1.25 x 0.9mm |
Length | 2mm |
Width | 1.25mm |
Typical Input Voltage Noise Density | 39nV/√Hz |