OP37GPZ Analog Devices, Op Amp, 63MHz, 8-Pin PDIP
- RS Stock No.:
- 522-8770
- Mfr. Part No.:
- OP37GPZ
- Brand:
- Analog Devices
View all Op Amps
Available to back order for despatch when stock is available
Price Each
£5.84
(exc. VAT)
£7.01
(inc. VAT)
Units | Per unit |
1 - 9 | £5.84 |
10 - 49 | £4.97 |
50 - 99 | £4.82 |
100 - 249 | £4.08 |
250 + | £3.65 |
Packaging Options:
- RS Stock No.:
- 522-8770
- Mfr. Part No.:
- OP37GPZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
OP07/27/37 Precision Op Amps, Analog Devices
The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good stability are required.
Low offset voltages generally eliminate the need for external nulling
Bias-current cancellation circuitry for low input bias and offset currents
Outstanding noise performance with low 1/f noise corner frequency
Bias-current cancellation circuitry for low input bias and offset currents
Outstanding noise performance with low 1/f noise corner frequency
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 63MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±5 V, ±9 V |
Typical Slew Rate | 17V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 123.5 dB |
Typical Input Voltage Noise Density | 3.8nV/√Hz |
Dimensions | 9.27 x 7.24 x 3.43mm |
Height | 3.43mm |
Width | 7.24mm |
Length | 9.27mm |