- RS Stock No.:
- 516-5411
- Mfr. Part No.:
- TCA0372DP1G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 516-5411
- Mfr. Part No.:
- TCA0372DP1G
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
TCA0372, 1A Output Dual Power Operational Amplifiers, ON Semiconductor
The ON Semiconductor TCA0372 is a Power Op Amp suitable for a wide range of applications, including servo amplifiers and power supplies.
Output Current up to 1 A
Slew Rate of 1.3 V/s
Wide Bandwidth of 1.1 MHz
Internal Thermal Shutdown
Single or Split Supply Operation
Excellent Gain and Phase Margins
Common Mode Input Includes Ground
Zero Deadband Crossover Distortion
Slew Rate of 1.3 V/s
Wide Bandwidth of 1.1 MHz
Internal Thermal Shutdown
Single or Split Supply Operation
Excellent Gain and Phase Margins
Common Mode Input Includes Ground
Zero Deadband Crossover Distortion
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 9 → 28 V |
Typical Gain Bandwidth Product | 1.4MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±5 V, ±9 V |
Typical Slew Rate | 1.4V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Height | 3.44mm |
Typical Input Voltage Noise Density | 22nV/√Hz |
Dimensions | 10.16 x 6.6 x 3.44mm |
Priced to Clear | Yes |
Length | 10.16mm |
Width | 6.6mm |