AD8066ARZ Analog Devices, Op Amp, RRO, 130MHz, 6 → 18 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 6 → 18 V
Typical Gain Bandwidth Product 130MHz
Typical Dual Supply Voltage ±3 V, ±5 V, ±9 V
Typical Slew Rate 160V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Rail to Rail Rail to Rail Output
Width 4mm
Typical Voltage Gain 103 dB
Dimensions 5 x 4 x 1.5mm
Length 5mm
Typical Input Voltage Noise Density 7nV/√Hz
Height 1.5mm
275 In stock for FREE next working day delivery
Price Each
£ 4.80
(exc. VAT)
£ 5.76
(inc. VAT)
Units
Per unit
1 - 19
£4.80
20 - 48
£4.28
49 +
£3.86
Packaging Options:
Related Products
A range of Low Power and Micro Power ...
Description:
A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered systems, mobile devices, portable Instrumentation, micro-power active filters and low ...
A range of current feedback operational amplifiers from ...
Description:
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.
The ADA4000-1 / ADA4000-2 / ADA4000-4 are junction ...
Description:
The ADA4000-1 / ADA4000-2 / ADA4000-4 are junction field effect transistor (JFET) input operational amplifiers featuring precision, very low bias current, and low power. Combining high input impedance, low input bias current, wide bandwidth, fast slew rate, and fast settling time, the ADA4000-1 / ADA4000-2 / ADA4000-4 are ideal amplifiers ...
Unity-gain bandwidth: 5.5 MHz Low voltage offset: 1.0 ...
Description:
Unity-gain bandwidth: 5.5 MHz Low voltage offset: 1.0 m VSlew rate: 7.5 V/μs Single-supply operation: 5 V to 18 VHigh output current: 70 m ALow supply current: 800 μA/amplifier Stable with large capacitive loads Rail-to-rail inputs and outputs ApplicationsLCD gamma and VCOM drivers ModemsPortable instrumentation Direct access arrangement.