- RS Stock No.:
- 471-8216
- Mfr. Part No.:
- LMV934MT/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 471-8216
- Mfr. Part No.:
- LMV934MT/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Voltage Operational Amplifiers, LMV Series
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 V |
Typical Gain Bandwidth Product | 1.5MHz |
Typical Slew Rate | 0.42V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | Rail to Rail Input/Output |
Width | 4.4mm |
Length | 5mm |
Height | 0.9mm |
Dimensions | 5 x 4.4 x 0.9mm |
Typical Input Voltage Noise Density | 50nV/√Hz |