- RS Stock No.:
- 356-8947
- Mfr. Part No.:
- TLV2772AIP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 356-8947
- Mfr. Part No.:
- TLV2772AIP
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Voltage High Speed CMOS Op Amps
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 5.1MHz |
Typical Slew Rate | 10.5V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 113 dB |
Rail to Rail | Rail to Rail Output |
Height | 4.57mm |
Length | 9.81mm |
Typical Input Voltage Noise Density | 17nV/√Hz |
Dimensions | 9.81 x 6.35 x 4.57mm |
Width | 6.35mm |