- RS Stock No.:
- 246-2602
- Mfr. Part No.:
- TLV2252ID
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 246-2602
- Mfr. Part No.:
- TLV2252ID
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Voltage LinCMOS Op Amps, TLV Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 200kHz |
Typical Dual Supply Voltage | ±3V |
Typical Slew Rate | 0.12V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 124.6 dB |
Height | 1.58mm |
Width | 3.91mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Typical Input Voltage Noise Density | 36nV/√Hz |